SY100S863JC | |
---|---|
DigiKey Part Number | 2156-SY100S863JC-MI-ND |
Manufacturer | |
Manufacturer Product Number | SY100S863JC |
Description | IC MULTIPLEXER 1 X 8:1 28PLCC |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 28-PLCC (11.48x11.48) |
Datasheet | Datasheet |
EDA/CAD Models | SY100S863JC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Multiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | - | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.48x11.48) | |
Base Product Number |