RD6.2FM(D)-T1-AZ

DigiKey Part Number
2156-RD6.2FM(D)-T1-AZ-ND
Manufacturer
Manufacturer Product Number
RD6.2FM(D)-T1-AZ
Description
RD6.2FM - 1W ZENER DIODE
Customer Reference
Detailed Description
Zener Diode Surface Mount 2-Power Mini Mold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-Power Mini Mold
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.