R3119N058A-TR-FE | |
---|---|
DigiKey Part Number | 2156-R3119N058A-TR-FE-ND |
Manufacturer | Ricoh |
Manufacturer Product Number | R3119N058A-TR-FE |
Description | R3119N - 36V Input Voltage Detec |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ricoh | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 5.8V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 45ms Minimum | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |