OR2T12A4S240-DB | |
---|---|
DigiKey Part Number | 2156-OR2T12A4S240-DB-ND |
Manufacturer | |
Manufacturer Product Number | OR2T12A4S240-DB |
Description | FPGA ORCA SERIES 2 FAMILY |
Customer Reference | |
Detailed Description | ORCA™2 Field Programmable Gate Array (FPGA) IC 184 20736 1296 240-BFQFP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 1296 | |
Total RAM Bits | 20736 | |
Number of I/O | 184 | |
Number of Gates | 35800 | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TJ) | |
Package / Case | ||
Supplier Device Package | 240-SQFP (32x32) |