OR2C06A4BA256-DB | |
---|---|
DigiKey Part Number | 2156-OR2C06A4BA256-DB-ND |
Manufacturer | |
Manufacturer Product Number | OR2C06A4BA256-DB |
Description | FPGA, 144 CLBS, 6900 GATES |
Customer Reference | |
Detailed Description | ORCA™2 Field Programmable Gate Array (FPGA) IC 192 9216 576 256-BGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 576 | |
Total RAM Bits | 9216 | |
Number of I/O | 192 | |
Number of Gates | 15900 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | ||
Supplier Device Package | 256-PBGA (27x27) |