NE556NS | |
---|---|
DigiKey Part Number | 2156-NE556NS-ND |
Manufacturer | |
Manufacturer Product Number | NE556NS |
Description | IC OSC TIMER DUAL 100KHZ 14SO |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Dual) IC 100kHz 14-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | 555 Type, Timer/Oscillator (Dual) | |
Count | - | |
Frequency | 100kHz | |
Voltage - Supply | 4.5V ~ 16V | |
Current - Supply | 20 mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SOP | |
Mounting Type | Surface Mount |