NC7WZ38L8X | |
---|---|
DigiKey Part Number | 2156-NC7WZ38L8X-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | NC7WZ38L8X |
Description | IC GATE NAND 2CH 2-INP 8MICROPAK |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel Open Drain 8-MicroPak™ |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | Open Drain | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | -, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 3.4ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MicroPak™ | |
Package / Case | 8-UFQFN | |
Base Product Number |