MX636JCWE+ | |
---|---|
DigiKey Part Number | 2156-MX636JCWE+-ND |
Manufacturer | |
Manufacturer Product Number | MX636JCWE+ |
Description | MX636 TRUE RMS-TO-DC CONVERTER |
Customer Reference | |
Detailed Description | RMS to DC Converter 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Supply | 1 mA | |
Voltage - Supply | -2.5V ~ 24V, 2V ~ 24V, 5V ~ 16.5V | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |