MV8805 | |
---|---|
DigiKey Part Number | 2156-MV8805-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MV8805 |
Description | LED ORANGE-RED CLEAR T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Orange-Red LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | - | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 630nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 4.83mm Dia | |
Height (Max) | 8.89mm |