MV6400A | |
---|---|
DigiKey Part Number | 2156-MV6400A-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MV6400A |
Description | LED GREEN DIFFUSED T-3/4 T/H |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2V Axial, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2mm, T-3/4 | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 1mA | |
Viewing Angle | 50° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | Axial, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 2.10mm L x 2.20mm W | |
Height (Max) | 2.92mm |