MV53641 | |
---|---|
DigiKey Part Number | 2156-MV53641-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MV53641 |
Description | LED YELLOW DIFFUSED T-1 T/H |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 10mA | |
Viewing Angle | 90° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 585nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 3.00mm Dia | |
Height (Max) | 4.80mm |