MC34712EP | |
---|---|
DigiKey Part Number | 2156-MC34712EP-FRE-ND |
Manufacturer | |
Manufacturer Product Number | MC34712EP |
Description | SWITCH-MODE POWER SUPPLY, FULLY |
Customer Reference | |
Detailed Description | - Converter, DDR Voltage Regulator IC 1 Output 24-QFN-EP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MC34712EP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Converter, DDR | |
Voltage - Input | 3V ~ 6V | |
Number of Outputs | 1 | |
Voltage - Output | 0.7V ~ 1.35V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN-EP (4x4) | |
Base Product Number |