MAX9375EUA | |
---|---|
DigiKey Part Number | 2156-MAX9375EUA-ND |
Manufacturer | |
Manufacturer Product Number | MAX9375EUA |
Description | LOGIC LEVEL TRANSLATOR |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 2.5GHz 8-µMAX |
Datasheet | Datasheet |
EDA/CAD Models | MAX9375EUA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Input Signal | CML, HSTL, LVDS, LVPECL | |
Output Signal | LVPECL | |
Output Type | Complementary | |
Data Rate | 2.5GHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-µMAX | |
Base Product Number |