MAX7393ALTWB-T | |
---|---|
DigiKey Part Number | 2156-MAX7393ALTWB-T-ND |
Manufacturer | |
Manufacturer Product Number | MAX7393ALTWB-T |
Description | OSC XO 16.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) CMOS Oscillator 2.4V ~ 3.6V Enable/Disable 6-WDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Frequency | 16 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 2.4V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Current - Supply (Max) | 6.5mA | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |