MAX6817EUT/GH9-T | |
---|---|
DigiKey Part Number | 2156-MAX6817EUT/GH9-T-ND |
Manufacturer | |
Manufacturer Product Number | MAX6817EUT/GH9-T |
Description | IC SWITCH DEBOUNCER SOT23-6 |
Customer Reference | |
Detailed Description | Switch Debouncer SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6817EUT/GH9-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Switch Debouncer | |
Applications | µP Switch Interfacing | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |