MAX4674EGP | |
---|---|
DigiKey Part Number | 2156-MAX4674EGP-ND |
Manufacturer | |
Manufacturer Product Number | MAX4674EGP |
Description | IC SW SPDT-NO/NCX4 4OHM 16QFN |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 4Ohm 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4674EGP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Circuit | SPDT - NO/NC | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 4Ohm | |
Channel-to-Channel Matching (ΔRon) | 150mOhm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 18ns, 6ns | |
-3db Bandwidth | - | |
Charge Injection | 10pC | |
Channel Capacitance (CS(off), CD(off)) | 10pF, 20pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -68dB @ 10MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |