MAX3355EEBC | |
---|---|
DigiKey Part Number | 2156-MAX3355EEBC-ND |
Manufacturer | |
Manufacturer Product Number | MAX3355EEBC |
Description | POWER SUPPLY SUPPORT CIRCUIT, FI |
Customer Reference | |
Detailed Description | Cell Phone, Digital Camera, PDA's PMIC 12-UCSP (2.02x1.54) |
Datasheet | Datasheet |
EDA/CAD Models | MAX3355EEBC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Cell Phone, Digital Camera, PDA's | |
Current - Supply | 20mA (Max) | |
Voltage - Supply | 2.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFBGA, CSPBGA | |
Supplier Device Package | 12-UCSP (2.02x1.54) | |
Base Product Number |