MAX3287CUE | |
---|---|
DigiKey Part Number | 2156-MAX3287CUE-ND |
Manufacturer | |
Manufacturer Product Number | MAX3287CUE |
Description | LAN LASER DRIVER |
Customer Reference | |
Detailed Description | Laser Driver IC 1.25Gbps 1 Channel 3V ~ 5.5V 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3287CUE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Laser Diode Driver (Fiber Optic) | |
Data Rate | 1.25Gbps | |
Number of Channels | 1 | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Supply | 52 mA | |
Current - Modulation | 30mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-TSSOP-EP | |
Mounting Type | Surface Mount | |
Base Product Number |