MAX3001EEBP+TG45 | |
---|---|
DigiKey Part Number | 2156-MAX3001EEBP+TG45-ND |
Manufacturer | |
Manufacturer Product Number | MAX3001EEBP+TG45 |
Description | PLUS 1.2V TO PLUS 5.5V, PLUS MIN |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 4Mbps 20-UCSP (2.03x2.54) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 1.2 V ~ 5.5 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 4Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFBGA, CSPBGA | |
Supplier Device Package | 20-UCSP (2.03x2.54) | |
Base Product Number |