MAX2367EGM | |
---|---|
DigiKey Part Number | 2156-MAX2367EGM-ND |
Manufacturer | |
Manufacturer Product Number | MAX2367EGM |
Description | DUAL-BAND QUADRATURE TRANSMITTER |
Customer Reference | |
Detailed Description | RF Transmitter CDMA 1.7GHz ~ 2GHz 6.6dBm ~ 12dBm Antenna 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Frequency | 1.7GHz ~ 2GHz | |
Applications | WAN, Wireless LAN | |
Modulation or Protocol | CDMA | |
Data Rate (Max) | - | |
Power - Output | 6.6dBm ~ 12dBm | |
Current - Transmitting | 114mA ~ 132mA | |
Data Interface | SPI | |
Antenna Connector | - | |
Memory Size | - | |
Features | PLL Frequency Synthesizer and PA | |
Voltage - Supply | 2.7V ~ 3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) |