MAX1931EUB-T | |
---|---|
DigiKey Part Number | 2156-MAX1931EUB-T-ND |
Manufacturer | |
Manufacturer Product Number | MAX1931EUB-T |
Description | SWITCH FOR TWO USB PORTS |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 500mA 10-uMAX |
Datasheet | Datasheet |
EDA/CAD Models | MAX1931EUB-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 60mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Load, Over Temperature, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-uMAX | |
Package / Case | ||
Base Product Number |