MAX1688EUE-T | |
---|---|
DigiKey Part Number | 2156-MAX1688EUE-T-ND |
Manufacturer | |
Manufacturer Product Number | MAX1688EUE-T |
Description | IC REG BOOST ADJ 800MA 16TSSOP |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.25V 1 Output 800mA 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1688EUE-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-TSSOP | |
Base Product Number |