MAX1682EUK | |
---|---|
DigiKey Part Number | 2156-MAX1682EUK-ND |
Manufacturer | |
Manufacturer Product Number | MAX1682EUK |
Description | IC REG CHARGE PUMP 2VIN SOT23-5 |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 2Vin 1 Output 45mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | MAX1682EUK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 12kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |