MAX16020PTEZ+ | |
---|---|
DigiKey Part Number | 2156-MAX16020PTEZ+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16020PTEZ+ |
Description | IC SUPERVISOR 1 CHANNEL 16TQFN |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 16-TQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.323V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 145ms Minimum | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (4x4) | |
Base Product Number |