MAX16016PTBV+ | |
---|---|
DigiKey Part Number | 2156-MAX16016PTBV+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16016PTBV+ |
Description | IC SUPERVISOR 1 CHANNEL 10TDFN |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 10-TDFN-EP (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.575V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 145ms Minimum | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-TDFN-EP (3x3) | |
Base Product Number |