MAX1508ZETA | |
---|---|
DigiKey Part Number | 2156-MAX1508ZETA-ND |
Manufacturer | |
Manufacturer Product Number | MAX1508ZETA |
Description | IC BATT CHG LINEAR LI+ |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 8-TDFN-EP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1508ZETA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Voltage | |
Fault Protection | Over Temperature, Over Voltage | |
Charge Current - Max | 800mA | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 13V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-TDFN-EP (3x3) | |
Base Product Number |