LTC4403-1EMS8#PBF | |
---|---|
DigiKey Part Number | 2156-LTC4403-1EMS8#PBF-ND |
Manufacturer | Linear Technology |
Manufacturer Product Number | LTC4403-1EMS8#PBF |
Description | LTC4403 - MULTIBAND RF POWER CON |
Customer Reference | |
Detailed Description | RF Power Controller IC Cellular, GSM, GPRS, PCS, Wireless Modem, TDMA 300MHz ~ 2.4GHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4403-1EMS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Linear Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Type | Cellular, GSM, GPRS, PCS, Wireless Modem, TDMA | |
Frequency | 300MHz ~ 2.4GHz | |
Features | Single Output | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP |