LM2990T-12-TI | |
---|---|
DigiKey Part Number | 2156-LM2990T-12-TI-ND |
Manufacturer | |
Manufacturer Product Number | LM2990T-12-TI |
Description | IC REG LINEAR LDO |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 1.8A TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -26V | |
Voltage - Output (Min/Fixed) | -12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
Current - Supply (Max) | 5 mA | |
PSRR | 52dB (1kHz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 |