FTL11639UCX | |
---|---|
DigiKey Part Number | 2156-FTL11639UCX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FTL11639UCX |
Description | SPST, 1 CHANNEL, PBGA12 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 4.5A 12-WLCSP (1.6x1.3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.2V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 4.5A | |
Rds On (Typ) | 21mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 12-WLCSP (1.6x1.3) | |
Package / Case | ||
Base Product Number |