FPF2411BUCX-F130 | |
---|---|
DigiKey Part Number | 2156-FPF2411BUCX-F130-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FPF2411BUCX-F130 |
Description | INTELLIMAX 6 V / 6 A-RATED BI-DI |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 6A 12-WLCSP (1.29x1.83) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.3V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 6A | |
Rds On (Typ) | 10mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Reverse Current | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 12-WLCSP (1.29x1.83) | |
Package / Case | ||
Base Product Number |