EPF8636ARC208-3 | |
---|---|
DigiKey Part Number | 2156-EPF8636ARC208-3-ND |
Manufacturer | Altera |
Manufacturer Product Number | EPF8636ARC208-3 |
Description | LOADABLE PLD, CMOS, PQFP208 |
Customer Reference | |
Detailed Description | FLEX 8000 Field Programmable Gate Array (FPGA) IC 136 504 208-BFQFP Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 63 | |
Number of Logic Elements/Cells | 504 | |
Number of I/O | 136 | |
Number of Gates | 6000 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | ||
Supplier Device Package | 208-RQFP (28x28) |