EPF10K100BQC240-2 | |
---|---|
DigiKey Part Number | 2156-EPF10K100BQC240-2-ND |
Manufacturer | Altera |
Manufacturer Product Number | EPF10K100BQC240-2 |
Description | LOADABLE PLD, 12NS PQFP240 |
Customer Reference | |
Detailed Description | FLEX-10K® Field Programmable Gate Array (FPGA) IC 6144 576 240-BFQFP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 72 | |
Number of Logic Elements/Cells | 576 | |
Total RAM Bits | 6144 | |
Number of Gates | 31000 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | ||
Supplier Device Package | 240-PQFP (32x32) |