EPC1064TC32 | |
---|---|
DigiKey Part Number | 2156-EPC1064TC32-ND |
Manufacturer | Altera |
Manufacturer Product Number | EPC1064TC32 |
Description | CONFIG MEMORY, 64KX1, SERIAL |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | OTP | |
Memory Size | 65kb | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (7x7) |