DG507AMWI/PR | |
---|---|
DigiKey Part Number | 2156-DG507AMWI/PR-ND |
Manufacturer | |
Manufacturer Product Number | DG507AMWI/PR |
Description | IC SWITCH SP8TX2 400OHM 28SOIC |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 8:1 400Ohm 28-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Circuit | SP8T - Open/Closed | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 400Ohm | |
Channel-to-Channel Matching (ΔRon) | 24Ohm | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 18V | |
Switch Time (Ton, Toff) (Max) | 1µs, 400ns (Typ) | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 6pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |