CY27H010-45PC | |
---|---|
DigiKey Part Number | 2156-CY27H010-45PC-ND |
Manufacturer | |
Manufacturer Product Number | CY27H010-45PC |
Description | IC EPROM 1MBIT PARALLEL 32DIP |
Customer Reference | |
Detailed Description | EPROM - UV Memory IC 1Mbit Parallel 45 ns 32-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EPROM - UV | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Access Time | 45 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 32-PDIP | |
Base Product Number |