CY2302SI-1 | |
---|---|
DigiKey Part Number | 2156-CY2302SI-1-ND |
Manufacturer | |
Manufacturer Product Number | CY2302SI-1 |
Description | IC FREQUENCY MULT 8SOIC |
Customer Reference | |
Detailed Description | Frequency Multiplier, Zero Delay Buffer IC 133MHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Frequency Multiplier, Zero Delay Buffer | |
PLL | Yes | |
Input | LVCMOS, LVTTL | |
Output | LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/No | |
Frequency - Max | 133MHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 3.135V ~ 3.465V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |