CD74HC75NS | |
---|---|
DigiKey Part Number | 2156-CD74HC75NS-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC75NS |
Description | IC DUAL 2BIT TRANS LATCH 16SO |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 1:8 IC Differential 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 1:8 | |
Output Type | Differential | |
Voltage - Supply | 2V ~ 6V | |
Independent Circuits | 2 | |
Delay Time - Propagation | 10ns | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | ||
Base Product Number |