CAT93C66VE-GT3

DigiKey Part Number
2156-CAT93C66VE-GT3-ND
Manufacturer
Manufacturer Product Number
CAT93C66VE-GT3
Description
IC EEPROM 4KBIT MICROWIRE 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit Microwire 2 MHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
512 x 8, 256 x 16
Memory Interface
Microwire
Clock Frequency
2 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.