BGU8H1X | |
---|---|
DigiKey Part Number | 2156-BGU8H1X-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | BGU8H1X |
Description | BGU8H1 - SiGe:C Low Noise Amplif |
Customer Reference | |
Detailed Description | RF Amplifier IC LTE, WiMax 2.3GHz ~ 2.69GHz 6-XSON (1.1x0.7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 2.3GHz ~ 2.69GHz | |
P1dB | -3dBm | |
Gain | 13dB | |
Noise Figure | 0.9dB | |
RF Type | LTE, WiMax | |
Voltage - Supply | 1.5V ~ 3.1V | |
Current - Supply | 5mA | |
Test Frequency | 3.35GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON (1.1x0.7) |