AWT6138RM7P8 | |
---|---|
DigiKey Part Number | 2156-AWT6138RM7P8-ND |
Manufacturer | Anadigics |
Manufacturer Product Number | AWT6138RM7P8 |
Description | IC RF AMP CDMA 1.85GHZ-1.91GHZ |
Customer Reference | |
Detailed Description | RF Amplifier IC CDMA, PCS 1.85GHz ~ 1.91GHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anadigics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 1.85GHz ~ 1.91GHz | |
P1dB | - | |
Gain | 16dB | |
Noise Figure | - | |
RF Type | CDMA, PCS | |
Voltage - Supply | 3.2V ~ 4.2V | |
Current - Supply | 16mA | |
Test Frequency | 1.85GHz ~ 1.91GHz | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Supplier Device Package | - |