AD8316ARM-REEL7 | |
---|---|
DigiKey Part Number | 2156-AD8316ARM-REEL7-ND |
Manufacturer | |
Manufacturer Product Number | AD8316ARM-REEL7 |
Description | DUAL OUTPUT GSM PA CONTROLLER |
Customer Reference | |
Detailed Description | RF Power Controller IC DCS, EDGE, GSM, PCS 100MHz ~ 2.5GHz 10-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Type | DCS, EDGE, GSM, PCS | |
Frequency | 100MHz ~ 2.5GHz | |
Features | - | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP |