AD8315ACP-REEL7 | |
---|---|
DigiKey Part Number | 2156-AD8315ACP-REEL7-ND |
Manufacturer | |
Manufacturer Product Number | AD8315ACP-REEL7 |
Description | 50 DB GSM PA CONTROLLER |
Customer Reference | |
Detailed Description | RF Power Controller IC DCS, GSM, EDGE 100MHz ~ 2.5GHz 8-LFCSP-VD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD8315ACP-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Type | DCS, GSM, EDGE | |
Frequency | 100MHz ~ 2.5GHz | |
Features | - | |
Package / Case | 8-VFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP-VD (3x3) |