AD6190ARS | |
---|---|
DigiKey Part Number | 2156-AD6190ARS-ND |
Manufacturer | |
Manufacturer Product Number | AD6190ARS |
Description | IC RF TXRX ISM<1GHZ 28SSOP |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM < 1GHz 902MHz ~ 928MHz 28-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | FSK | |
Frequency | ||
Data Rate (Max) | - | |
Power - Output | 4.5dBm | |
Sensitivity | - | |
Memory Size | - | |
Serial Interfaces | - | |
Voltage - Supply | 3V ~ 4.6V | |
Current - Receiving | 270µA ~ 59mA | |
Current - Transmitting | 270µA ~ 93mA | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP |