74HCT00D,652

DigiKey Part Number
2156-74HCT00D,652-954-ND
Manufacturer
NXP Semiconductors
Manufacturer Product Number
74HCT00D,652
Description
IC GATE NAND 4CH 2-INP 14SO
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
40 µA
Current - Output High, Low
5.2mA, 4mA
Input Logic Level - Low
0.8V
Input Logic Level - High
1.6V
Max Propagation Delay @ V, Max CL
12ns @ 4.5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.