5B37-S-18-FC | |
---|---|
DigiKey Part Number | 2156-5B37-S-18-FC-ND |
Manufacturer | |
Manufacturer Product Number | 5B37-S-18-FC |
Description | ISOLATED LINEARIZED RTD INPUT |
Customer Reference | |
Detailed Description | Analog Output Sensor Amplifier Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | Analog Output | |
Voltage - Supply | 4.75V ~ 5.25V | |
Output Type | Analog | |
Current - Supply | 30 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount |