5B31-05-MB | |
---|---|
DigiKey Part Number | 2156-5B31-05-MB-ND |
Manufacturer | |
Manufacturer Product Number | 5B31-05-MB |
Description | PLUG-IN SIGNAL CONDITIONER |
Customer Reference | |
Detailed Description | General Purpose Sensor Amplifier Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | General Purpose | |
Voltage - Supply | 4.75V ~ 5.25V | |
Output Type | Analog | |
Current - Supply | 30 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount |