5962-87719012A | |
---|---|
DigiKey Part Number | 5962-87719012A-ND |
Manufacturer | |
Manufacturer Product Number | 5962-87719012A |
Description | IC INST AMP 1 CIRCUIT 20LCCC |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 20-CLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | 5962-87719012A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 25 MHz | |
Current - Input Bias | 50 nA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 5mA | |
Voltage - Supply Span (Min) | 36 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-CLCC | |
Supplier Device Package | 20-CLCC (9x9) | |
Base Product Number |