5962-7802006QEA | |
---|---|
DigiKey Part Number | 2156-5962-7802006QEA-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 5962-7802006QEA |
Description | IC RECEIVER 0/4 16CDIP |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS423 16-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS422, RS423 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 100 mV | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-CDIP |