54LS259FM | |
---|---|
DigiKey Part Number | 2156-54LS259FM-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 54LS259FM |
Description | D LATCH, 1-FUNC, 8-BIT, TTL |
Customer Reference | |
Detailed Description | D-Type, Addressable 1 Channel 1:8 IC Standard 16-CFlatPack |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | D-Type, Addressable | |
Circuit | 1:8 | |
Output Type | Standard | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 30ns | |
Current - Output High, Low | 400µA, 4mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-CFlatpack | |
Supplier Device Package | ||
Base Product Number |