100175DC | |
---|---|
DigiKey Part Number | 2156-100175DC-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 100175DC |
Description | D LATCH, 100K SERIES |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 5:5 IC Tri-State, Non-Inverted 16-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 5:5 | |
Output Type | Tri-State, Non-Inverted | |
Voltage - Supply | -4.68V ~ -5.72V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 3.5ns | |
Current - Output High, Low | - | |
Operating Temperature | 0°C ~ 75°C | |
Mounting Type | Through Hole | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | ||
Base Product Number |